Klaxon Flashguard QBS Series Blue Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

RS Stock No.: 309-5900Brand: KlaxonManufacturers Part No.: QBS-0020
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 16.858

BD 16.858 Each (Exc. Vat)

BD 18.544

BD 18.544 Each (inc. VAT)

Klaxon Flashguard QBS Series Blue Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

BD 16.858

BD 16.858 Each (Exc. Vat)

BD 18.544

BD 18.544 Each (inc. VAT)

Klaxon Flashguard QBS Series Blue Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom