Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Flashguard QBS Series Red Steady Beacon, 230 V ac, Surface Mount, LED Bulb

RS Stock No.: 309-6026Brand: KlaxonManufacturers Part No.: QBS-0022
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 17.644

BD 17.644 Each (Exc. Vat)

BD 19.408

BD 19.408 Each (inc. VAT)

Klaxon Flashguard QBS Series Red Steady Beacon, 230 V ac, Surface Mount, LED Bulb

BD 17.644

BD 17.644 Each (Exc. Vat)

BD 19.408

BD 19.408 Each (inc. VAT)

Klaxon Flashguard QBS Series Red Steady Beacon, 230 V ac, Surface Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom