Klaxon Wall Mount Siren, 19 → 28 V dc, 95dB at 1 m, Single-Tone

RS Stock No.: 907-6312Brand: KlaxonManufacturers Part No.: TAA-0007
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

19 → 28 V dc

Decibels at 1 Metre

95dB

Number Of Tones

1

Mounting Style

Wall Mount

Diameter

152 mm

Application Type

Fire & Security

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Special Features

Diode Polarised, Low Current Consumption, Universally Recognisable Sound

Country of Origin

United Kingdom

Product details

Klaxon Fire Bells

This fire bell from Klaxon has a universally recognised alarm sound and low current consumption making it ideal for many different alarm systems. It has a robust steel gong (6 in or 8 in) and a red steel dome.

Features and Benefits

Low current consumption
Universally recognisable sound
Diode polarised
Choice of gong sizes (6 in & 8 in)
Steel dome
IP21C for standard bells, IP33C for weatherproof versions

Applications

A motorised bell designed for fire alarm applications.

Standards

EN54-3 Type A for standard bells and EN54-3 Type B for weatherproof versios.

Stock information temporarily unavailable.

BD 17.534

BD 17.534 Each (Exc. Vat)

BD 19.287

BD 19.287 Each (inc. VAT)

Klaxon Wall Mount Siren, 19 → 28 V dc, 95dB at 1 m, Single-Tone

BD 17.534

BD 17.534 Each (Exc. Vat)

BD 19.287

BD 19.287 Each (inc. VAT)

Klaxon Wall Mount Siren, 19 → 28 V dc, 95dB at 1 m, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

19 → 28 V dc

Decibels at 1 Metre

95dB

Number Of Tones

1

Mounting Style

Wall Mount

Diameter

152 mm

Application Type

Fire & Security

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Special Features

Diode Polarised, Low Current Consumption, Universally Recognisable Sound

Country of Origin

United Kingdom

Product details

Klaxon Fire Bells

This fire bell from Klaxon has a universally recognised alarm sound and low current consumption making it ideal for many different alarm systems. It has a robust steel gong (6 in or 8 in) and a red steel dome.

Features and Benefits

Low current consumption
Universally recognisable sound
Diode polarised
Choice of gong sizes (6 in & 8 in)
Steel dome
IP21C for standard bells, IP33C for weatherproof versions

Applications

A motorised bell designed for fire alarm applications.

Standards

EN54-3 Type A for standard bells and EN54-3 Type B for weatherproof versios.