Klein Tools Side Cutters
Technical Document
Specifications
Brand
Klein ToolsCutter Type
Side Cutters
Materials Cut
Hard Wire
Overall Length
242 mm
Jaw Length
41mm
Material
Hardened Steel
Country of Origin
United States
Stock information temporarily unavailable.
BD 61.501
BD 61.501 Each (Exc. Vat)
BD 67.651
BD 67.651 Each (inc. VAT)
Klein Tools Side Cutters
1
BD 61.501
BD 61.501 Each (Exc. Vat)
BD 67.651
BD 67.651 Each (inc. VAT)
Klein Tools Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsCutter Type
Side Cutters
Materials Cut
Hard Wire
Overall Length
242 mm
Jaw Length
41mm
Material
Hardened Steel
Country of Origin
United States