Klein Tools 2206EINS VDE/1000V Insulated Side Cutters

RS Stock No.: 228-6433Brand: Klein ToolsManufacturers Part No.: 2206EINS
View all in Cutters

Technical Document

Specifications

Model Number

2206EINS

Cutter Type

Side Cutters

Overall Length

160.7 mm

Jaw Length

20.4mm

VDE/1000V Approved

Yes

Material

Hardened Steel

Country of Origin

United States

Stock information temporarily unavailable.

BD 31.482

BD 31.482 Each (Exc. Vat)

BD 34.630

BD 34.630 Each (inc. VAT)

Klein Tools 2206EINS VDE/1000V Insulated Side Cutters

BD 31.482

BD 31.482 Each (Exc. Vat)

BD 34.630

BD 34.630 Each (inc. VAT)

Klein Tools 2206EINS VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

2206EINS

Cutter Type

Side Cutters

Overall Length

160.7 mm

Jaw Length

20.4mm

VDE/1000V Approved

Yes

Material

Hardened Steel

Country of Origin

United States