Klein Tools Interchangeable Screwdriver Set
Technical Document
Specifications
Brand
Klein ToolsScrewdriver Type
Interchangeable Standard Screwdriver Set
Tip Size
Hex(1/8 in 9/64 in 5/32 in 3/16 in), Nut Driver(1/4 in), Spanners(No. 6 No. 8 No. 10 No. 12), Torx(No. 10 No. 15 No. 20 No. 25 No. 27 No. 30)
Blade Length
102 mm
VDE/1000V Approved
No
Overall Length
229 mm
Blade Material
Steel
Country of Origin
Taiwan, Province Of China
BD 34.986
BD 34.986 Each (Exc. Vat)
BD 38.485
BD 38.485 Each (inc. VAT)
1
BD 34.986
BD 34.986 Each (Exc. Vat)
BD 38.485
BD 38.485 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsScrewdriver Type
Interchangeable Standard Screwdriver Set
Tip Size
Hex(1/8 in 9/64 in 5/32 in 3/16 in), Nut Driver(1/4 in), Spanners(No. 6 No. 8 No. 10 No. 12), Torx(No. 10 No. 15 No. 20 No. 25 No. 27 No. 30)
Blade Length
102 mm
VDE/1000V Approved
No
Overall Length
229 mm
Blade Material
Steel
Country of Origin
Taiwan, Province Of China