Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools Canvas, 1 Pocket Tool Pouch

RS Stock No.: 228-6469Brand: Klein ToolsManufacturers Part No.: 5140
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Zipper Bags

Belt Included

No

Number of Pouches

4

Number Of Pockets

1

Material

Canvas

Country of Origin

United States

Stock information temporarily unavailable.

BD 28.413

BD 28.413 Each (Exc. Vat)

BD 31.254

BD 31.254 Each (inc. VAT)

Klein Tools Canvas, 1 Pocket Tool Pouch

BD 28.413

BD 28.413 Each (Exc. Vat)

BD 31.254

BD 31.254 Each (inc. VAT)

Klein Tools Canvas, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Zipper Bags

Belt Included

No

Number of Pouches

4

Number Of Pockets

1

Material

Canvas

Country of Origin

United States