Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools 1680d Ballistic Weave Organiser with Shoulder Strap 254mm x 260mm x 311mm

RS Stock No.: 228-6474Brand: Klein ToolsManufacturers Part No.: 5541610-14
View all in Tool Bags

Technical Document

Specifications

Bag Type

Organiser

Material

1680d Ballistic Weave

Length

254mm

Width

260mm

Height

311mm

Shoulder Strap

Yes

Country of Origin

Cambodia

Stock information temporarily unavailable.

BD 97.288

BD 97.288 Each (Exc. Vat)

BD 107.017

BD 107.017 Each (inc. VAT)

Klein Tools 1680d Ballistic Weave Organiser with Shoulder Strap 254mm x 260mm x 311mm

BD 97.288

BD 97.288 Each (Exc. Vat)

BD 107.017

BD 107.017 Each (inc. VAT)

Klein Tools 1680d Ballistic Weave Organiser with Shoulder Strap 254mm x 260mm x 311mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Organiser

Material

1680d Ballistic Weave

Length

254mm

Width

260mm

Height

311mm

Shoulder Strap

Yes

Country of Origin

Cambodia