Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 387mm x 203mm x 356mm
Technical Document
Specifications
Brand
Klein ToolsBag Type
Tool Bag
Material
1680d Ballistic Weave
Length
387mm
Width
203mm
Height
356mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 113.608
BD 113.608 Each (Exc. Vat)
BD 124.969
BD 124.969 Each (inc. VAT)
Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 387mm x 203mm x 356mm
1
BD 113.608
BD 113.608 Each (Exc. Vat)
BD 124.969
BD 124.969 Each (inc. VAT)
Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 387mm x 203mm x 356mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Tool Bag
Material
1680d Ballistic Weave
Length
387mm
Width
203mm
Height
356mm
Shoulder Strap
Yes
Country of Origin
China