Technical Document
Specifications
Brand
KlingerThickness
4.5mm
Material
Rubber-bonded Cork
Sheet Size
1000 x 1000mm
Length
1m
Width
1000mm
Country of Origin
Portugal
Product details
Klinger NI27 Rubber Bonded Cork
Klinger rubber bonded cork is bonded with synthetic rubber, it provides the compressibility of cork with the resilience of rubber. This material has high mechanical strength.
Manufactured from high quality cork oak bonded with synthetic rubber
High mechanical strength and high compressability
Standards
BS F66
BD 106.843
BD 106.843 Each (Exc. Vat)
BD 117.527
BD 117.527 Each (inc. VAT)
1
BD 106.843
BD 106.843 Each (Exc. Vat)
BD 117.527
BD 117.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 106.843 |
5+ | BD 104.670 |
Technical Document
Specifications
Brand
KlingerThickness
4.5mm
Material
Rubber-bonded Cork
Sheet Size
1000 x 1000mm
Length
1m
Width
1000mm
Country of Origin
Portugal
Product details
Klinger NI27 Rubber Bonded Cork
Klinger rubber bonded cork is bonded with synthetic rubber, it provides the compressibility of cork with the resilience of rubber. This material has high mechanical strength.
Manufactured from high quality cork oak bonded with synthetic rubber
High mechanical strength and high compressability
Standards
BS F66