Technical Document
Specifications
Brand
KlingerType
Gasket
Material
C4400
Inside Diameter
48mm
Outside Diameter
133mm
Minimum Operating Temperature
-100°C
Thickness
1.5mm
Maximum Operating Temperature
+250°C
Country of Origin
Austria
Product details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.
BD 10.652
BD 10.652 1 Bag of 10 (Exc. Vat)
BD 11.717
BD 11.717 1 Bag of 10 (inc. VAT)
1
BD 10.652
BD 10.652 1 Bag of 10 (Exc. Vat)
BD 11.717
BD 11.717 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.652 |
5 - 9 | BD 10.411 |
10 - 24 | BD 10.353 |
25+ | BD 10.306 |
Technical Document
Specifications
Brand
KlingerType
Gasket
Material
C4400
Inside Diameter
48mm
Outside Diameter
133mm
Minimum Operating Temperature
-100°C
Thickness
1.5mm
Maximum Operating Temperature
+250°C
Country of Origin
Austria
Product details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.