Klinger C4400 Gasket Gasket, 89mm Bore, 184mm Outer Diameter

RS Stock No.: 796-0858Brand: KlingerManufacturers Part No.: SOFM0030001500008001B
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

Klinger

Type

Gasket

Material

C4400

Inside Diameter

89mm

Outside Diameter

184mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.

Stock information temporarily unavailable.

BD 17.936

BD 17.936 1 Bag of 10 (Exc. Vat)

BD 19.730

BD 19.730 1 Bag of 10 (inc. VAT)

Klinger C4400 Gasket Gasket, 89mm Bore, 184mm Outer Diameter

BD 17.936

BD 17.936 1 Bag of 10 (Exc. Vat)

BD 19.730

BD 19.730 1 Bag of 10 (inc. VAT)

Klinger C4400 Gasket Gasket, 89mm Bore, 184mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.936
5 - 9BD 17.545
10 - 24BD 17.452
25+BD 17.364

Technical Document

Specifications

Brand

Klinger

Type

Gasket

Material

C4400

Inside Diameter

89mm

Outside Diameter

184mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.