Klinger C4400 Inside Bolt Gasket, 21mm Bore, 48mm Outer Diameter

RS Stock No.: 796-0741Brand: KlingerManufacturers Part No.: SOFQ0030001500001501A
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

21mm

Outside Diameter

48mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

United Kingdom

Product details

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

You may be interested in
Stock information temporarily unavailable.

BD 2.184

BD 2.184 1 Bag of 10 (Exc. Vat)

BD 2.402

BD 2.402 1 Bag of 10 (inc. VAT)

Klinger C4400 Inside Bolt Gasket, 21mm Bore, 48mm Outer Diameter

BD 2.184

BD 2.184 1 Bag of 10 (Exc. Vat)

BD 2.402

BD 2.402 1 Bag of 10 (inc. VAT)

Klinger C4400 Inside Bolt Gasket, 21mm Bore, 48mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.184
5 - 9BD 2.140
10+BD 2.106
You may be interested in

Technical Document

Specifications

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

21mm

Outside Diameter

48mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

United Kingdom

Product details

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

You may be interested in