Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klinger C4400 Inside Bolt Gasket, 168mm Bore, 222mm Outer Diameter

RS Stock No.: 796-0766Brand: KlingerManufacturers Part No.: SOFQ0030001500015001A
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

168mm

Outside Diameter

222mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

You may be interested in
Stock information temporarily unavailable.

BD 45.798

BD 45.798 1 Bag of 10 (Exc. Vat)

BD 50.378

BD 50.378 1 Bag of 10 (inc. VAT)

Klinger C4400 Inside Bolt Gasket, 168mm Bore, 222mm Outer Diameter

BD 45.798

BD 45.798 1 Bag of 10 (Exc. Vat)

BD 50.378

BD 50.378 1 Bag of 10 (inc. VAT)

Klinger C4400 Inside Bolt Gasket, 168mm Bore, 222mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 45.798
5 - 9BD 45.298
10 - 24BD 45.194
25+BD 45.067
You may be interested in

Technical Document

Specifications

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

168mm

Outside Diameter

222mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

You may be interested in