Klinger Graphite Gasket Sheet, 1mm Thick

RS Stock No.: 505-7708Brand: KlingerManufacturers Part No.: SOFS068000100XXSQUA5057708
brand-logo
View all in Gasket Sheets

Technical Document

Specifications

Brand

Klinger

Thickness

1mm

Material

Graphite

Sheet Size

500 x 500mm

Length

500mm

Width

500mm

Country of Origin

United Kingdom

Product details

Klinger Graphite SLN Gasket Material

Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides

Standards

BS 5146

You may be interested in
Klinger Graphite Gasket Sheet, 1mm Thick
BD 59.2781 Lot of 2 (Exc. Vat)
SupaGraf laminated N7,500x500x1mm
P.O.A.1 Lot of 2 (Exc. Vat)
Klinger Graphite Gasket Sheet, 1.5mm Thick
BD 89.5041 Bag of 2 (Exc. Vat)
Stock information temporarily unavailable.

BD 73.694

BD 73.694 1 Bag of 2 (Exc. Vat)

BD 81.063

BD 81.063 1 Bag of 2 (inc. VAT)

Klinger Graphite Gasket Sheet, 1mm Thick

BD 73.694

BD 73.694 1 Bag of 2 (Exc. Vat)

BD 81.063

BD 81.063 1 Bag of 2 (inc. VAT)

Klinger Graphite Gasket Sheet, 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 73.694
5+BD 71.956
You may be interested in
Klinger Graphite Gasket Sheet, 1mm Thick
BD 59.2781 Lot of 2 (Exc. Vat)
SupaGraf laminated N7,500x500x1mm
P.O.A.1 Lot of 2 (Exc. Vat)
Klinger Graphite Gasket Sheet, 1.5mm Thick
BD 89.5041 Bag of 2 (Exc. Vat)

Technical Document

Specifications

Brand

Klinger

Thickness

1mm

Material

Graphite

Sheet Size

500 x 500mm

Length

500mm

Width

500mm

Country of Origin

United Kingdom

Product details

Klinger Graphite SLN Gasket Material

Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides

Standards

BS 5146

You may be interested in
Klinger Graphite Gasket Sheet, 1mm Thick
BD 59.2781 Lot of 2 (Exc. Vat)
SupaGraf laminated N7,500x500x1mm
P.O.A.1 Lot of 2 (Exc. Vat)
Klinger Graphite Gasket Sheet, 1.5mm Thick
BD 89.5041 Bag of 2 (Exc. Vat)