Technical Document
Specifications
Brand
KlingerThickness
3mm
Material
Graphite
Sheet Size
500 x 500mm
Length
500mm
Width
500mm
Country of Origin
United Kingdom
Product details
Klinger Graphite SLN Gasket Material
Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides
Standards
BS 5146
BD 117.128
BD 117.128 1 Bag of 2 (Exc. Vat)
BD 128.841
BD 128.841 1 Bag of 2 (inc. VAT)
1
BD 117.128
BD 117.128 1 Bag of 2 (Exc. Vat)
BD 128.841
BD 128.841 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 117.128 |
5+ | BD 115.401 |
Technical Document
Specifications
Brand
KlingerThickness
3mm
Material
Graphite
Sheet Size
500 x 500mm
Length
500mm
Width
500mm
Country of Origin
United Kingdom
Product details
Klinger Graphite SLN Gasket Material
Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides
Standards
BS 5146