Technical Document
Specifications
Brand
KnightsbridgeType
Bulkhead
Shape
Circular
Wattage
18 W
Voltage Rating
230 V
Luminosity
1800 lm
Lamp Type
LED
Series
BTE
IP Rating
IP65
Country of Origin
China
BD 33.572
BD 33.572 Each (Exc. Vat)
BD 36.929
BD 36.929 Each (inc. VAT)
Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE
1
BD 33.572
BD 33.572 Each (Exc. Vat)
BD 36.929
BD 36.929 Each (inc. VAT)
Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnightsbridgeType
Bulkhead
Shape
Circular
Wattage
18 W
Voltage Rating
230 V
Luminosity
1800 lm
Lamp Type
LED
Series
BTE
IP Rating
IP65
Country of Origin
China