Technical Document
Specifications
Brand
KnightsbridgeType
Bulkhead
Shape
Rectangular
Wattage
6 W
Voltage Rating
230 V
Luminosity
490 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
EMLED1L
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
BD 34.540
BD 34.540 Each (Exc. Vat)
BD 37.994
BD 37.994 Each (inc. VAT)
Knightsbridge Rectangular LED Bulkhead Light, 6 W, 230 V, , Lamp Supplied, IP65, EMLED1L
1
BD 34.540
BD 34.540 Each (Exc. Vat)
BD 37.994
BD 37.994 Each (inc. VAT)
Knightsbridge Rectangular LED Bulkhead Light, 6 W, 230 V, , Lamp Supplied, IP65, EMLED1L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnightsbridgeType
Bulkhead
Shape
Rectangular
Wattage
6 W
Voltage Rating
230 V
Luminosity
490 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
EMLED1L
IP Rating
IP65
Country of Origin
China