Knightsbridge FLF Floodlight, 28 LED, 20 W, 2240 lm, IP65, 230 V

RS Stock No.: 127-1339Brand: KnightsbridgeManufacturers Part No.: FLF20
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

20 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

28

Luminosity

2240 lm

Dimensions

180 x 126 x 87 mm

Colour Temperature

4000K

Life Hours

30000h

Height

126mm

Width

180 mm

Depth

87 mm

Solar Panel

No

Series

FLF

Lamp Type

LED

Floodlight Type

Outdoor

Current Rating

118 mA

Standards Met

BS EN 60598, CE

Beam Angle

104.4°

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Country of Origin

China

Product details

Knightsbridge 20W LED Black Floodlight

The Knightsbridge FLF20 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 20 W FLF20 delivers over 2240 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.

Features and Benefits

• Ultra Slim 20 W Floodlight
• Black diecast Aluminium body
• Lumen Output: 2240 lm
• Colour Temperature: 4000K (Cool White)
• Energy Efficiency Rating: A+
• Type of Protection: IP65
• Prewired with 1 m rubber cable

Stock information temporarily unavailable.

BD 31.251

BD 31.251 Each (Exc. Vat)

BD 34.376

BD 34.376 Each (inc. VAT)

Knightsbridge FLF Floodlight, 28 LED, 20 W, 2240 lm, IP65, 230 V

BD 31.251

BD 31.251 Each (Exc. Vat)

BD 34.376

BD 34.376 Each (inc. VAT)

Knightsbridge FLF Floodlight, 28 LED, 20 W, 2240 lm, IP65, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

20 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

28

Luminosity

2240 lm

Dimensions

180 x 126 x 87 mm

Colour Temperature

4000K

Life Hours

30000h

Height

126mm

Width

180 mm

Depth

87 mm

Solar Panel

No

Series

FLF

Lamp Type

LED

Floodlight Type

Outdoor

Current Rating

118 mA

Standards Met

BS EN 60598, CE

Beam Angle

104.4°

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Country of Origin

China

Product details

Knightsbridge 20W LED Black Floodlight

The Knightsbridge FLF20 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 20 W FLF20 delivers over 2240 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.

Features and Benefits

• Ultra Slim 20 W Floodlight
• Black diecast Aluminium body
• Lumen Output: 2240 lm
• Colour Temperature: 4000K (Cool White)
• Energy Efficiency Rating: A+
• Type of Protection: IP65
• Prewired with 1 m rubber cable