Knightsbridge FLF Floodlight, 15 LED, 30 W, 680 lm, IP65, 230 V ac

RS Stock No.: 127-1344Brand: KnightsbridgeManufacturers Part No.: FLF30RGB
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

230 V ac

IP Rating

IP65

Number of LEDs

15

Luminosity

680 lm

Dimensions

210 x 147 x 95 mm

Height

147mm

Life Hours

30000h

Width

210 mm

Depth

95 mm

Solar Panel

No

Series

FLF

Lamp Type

LED

Floodlight Type

Outdoor

Case Material

Die Cast Aluminium

Standards Met

BS EN 60598, CE

Lamp Supplied

Yes

Country of Origin

China

Product details

Knightsbridge 30W RGB LED Black Floodlight

The Knightsbridge FLF30RBG is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 30 W FLF30RGB delivers 680 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating. Supplied with a multi-functional remote control, which allows this floodlight to be controlled and set to various colours.

Features and Benefits

• Ultra Slim 30 W Colour Changing Floodlight
• Black diecast Aluminium body
• Lumen Output: 680 lm
• Energy Efficiency Rating: A+
• Supplied with Remote Control
• Type of Protection: IP65
• Prewired with 1 m rubber cable

You may be interested in
Stock information temporarily unavailable.

BD 96.162

BD 96.162 Each (Exc. Vat)

BD 105.778

BD 105.778 Each (inc. VAT)

Knightsbridge FLF Floodlight, 15 LED, 30 W, 680 lm, IP65, 230 V ac

BD 96.162

BD 96.162 Each (Exc. Vat)

BD 105.778

BD 105.778 Each (inc. VAT)

Knightsbridge FLF Floodlight, 15 LED, 30 W, 680 lm, IP65, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

30 W

Voltage

230 V ac

IP Rating

IP65

Number of LEDs

15

Luminosity

680 lm

Dimensions

210 x 147 x 95 mm

Height

147mm

Life Hours

30000h

Width

210 mm

Depth

95 mm

Solar Panel

No

Series

FLF

Lamp Type

LED

Floodlight Type

Outdoor

Case Material

Die Cast Aluminium

Standards Met

BS EN 60598, CE

Lamp Supplied

Yes

Country of Origin

China

Product details

Knightsbridge 30W RGB LED Black Floodlight

The Knightsbridge FLF30RBG is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 30 W FLF30RGB delivers 680 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating. Supplied with a multi-functional remote control, which allows this floodlight to be controlled and set to various colours.

Features and Benefits

• Ultra Slim 30 W Colour Changing Floodlight
• Black diecast Aluminium body
• Lumen Output: 680 lm
• Energy Efficiency Rating: A+
• Supplied with Remote Control
• Type of Protection: IP65
• Prewired with 1 m rubber cable

You may be interested in