Knightsbridge HEOT1300W Ruby 1.3 kW R7s Heat Lamp 255 mm, 230 V ac

RS Stock No.: 739-3536Brand: KnightsbridgeManufacturers Part No.: HEOT1300W
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Wattage

1.3 kW

Lamp Base

R7S

Voltage Rating

230 V ac

Length

255 mm

Country of Origin

China

Product details

Outdoor 1300W Infrared Heaters

Infrared outdoor heaters utilising R7s 1300W infrared lamps (supplied), and see RS 739-3536 for replacements.

Electrically terminated via 3 metres of 3 core 1.5mm² cable fitted with a 13A rubber plug top
Mesh grille front cover
Heating area 8 to 10m² depending on mounting height
Minimum mounting height 1.8m
Width 345mm x D 180mm x H 370mm including fixing arm
Available in black (RS 739-3539) or white (RS 739-3532)

You may be interested in
Stock information temporarily unavailable.

BD 6.594

BD 6.594 Each (Exc. Vat)

BD 7.253

BD 7.253 Each (inc. VAT)

Knightsbridge HEOT1300W Ruby 1.3 kW R7s Heat Lamp 255 mm, 230 V ac

BD 6.594

BD 6.594 Each (Exc. Vat)

BD 7.253

BD 7.253 Each (inc. VAT)

Knightsbridge HEOT1300W Ruby 1.3 kW R7s Heat Lamp 255 mm, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

1.3 kW

Lamp Base

R7S

Voltage Rating

230 V ac

Length

255 mm

Country of Origin

China

Product details

Outdoor 1300W Infrared Heaters

Infrared outdoor heaters utilising R7s 1300W infrared lamps (supplied), and see RS 739-3536 for replacements.

Electrically terminated via 3 metres of 3 core 1.5mm² cable fitted with a 13A rubber plug top
Mesh grille front cover
Heating area 8 to 10m² depending on mounting height
Minimum mounting height 1.8m
Width 345mm x D 180mm x H 370mm including fixing arm
Available in black (RS 739-3539) or white (RS 739-3532)

You may be interested in