Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knightsbridge Ultra Compact Triangluar Series LED Triangular Strip Light, 24 V dc, 300 mm Length, 3 W, 6000K

RS Stock No.: 719-3146Brand: KnightsbridgeManufacturers Part No.: LEDT3WCW
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Triangular Strip Light

Cabinet Lighting Type

Strip Light

Luminosity

95 lm

Voltage Rating

24 V dc

Length

300 mm

Width

33 mm

Depth

20 mm

Wattage

3 W

Colour Temperature

6000K

Light Colour

Cool White

Dimmable

Yes

Lamp Supplied

Yes

Model

LEDT3WCW

Series

Ultra Compact Triangluar

Country of Origin

China

Product details

Triangular Linear LED Lighting

These compact linear LED lighting strips have a triangular cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (mounting clips, screws included). The triangular cross section means that their light output is at a 45 degree angle making them ideal for installation in corners. LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 24W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). Power supply is required (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168).,To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

Supplied with

2 metal mounting clips, screws, one connector cable and one linear connector

Stock information temporarily unavailable.

BD 21.923

BD 21.923 Each (Exc. Vat)

BD 24.115

BD 24.115 Each (inc. VAT)

Knightsbridge Ultra Compact Triangluar Series LED Triangular Strip Light, 24 V dc, 300 mm Length, 3 W, 6000K

BD 21.923

BD 21.923 Each (Exc. Vat)

BD 24.115

BD 24.115 Each (inc. VAT)

Knightsbridge Ultra Compact Triangluar Series LED Triangular Strip Light, 24 V dc, 300 mm Length, 3 W, 6000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Triangular Strip Light

Cabinet Lighting Type

Strip Light

Luminosity

95 lm

Voltage Rating

24 V dc

Length

300 mm

Width

33 mm

Depth

20 mm

Wattage

3 W

Colour Temperature

6000K

Light Colour

Cool White

Dimmable

Yes

Lamp Supplied

Yes

Model

LEDT3WCW

Series

Ultra Compact Triangluar

Country of Origin

China

Product details

Triangular Linear LED Lighting

These compact linear LED lighting strips have a triangular cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (mounting clips, screws included). The triangular cross section means that their light output is at a 45 degree angle making them ideal for installation in corners. LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 24W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). Power supply is required (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168).,To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

Supplied with

2 metal mounting clips, screws, one connector cable and one linear connector