Technical Document
Specifications
Brand
KnightsbridgeLamp Type
Halogen, LED
Lamp Base
GU10
Voltage Rating
230 V
Length
170 mm
Wattage
2 x 20 W
Country of Origin
China
Stock information temporarily unavailable.
BD 27.912
BD 27.912 Each (Exc. Vat)
BD 30.703
BD 30.703 Each (inc. VAT)
Knightsbridge Halogen, LED 230 V, 2 X 20 W
1
BD 27.912
BD 27.912 Each (Exc. Vat)
BD 30.703
BD 30.703 Each (inc. VAT)
Knightsbridge Halogen, LED 230 V, 2 X 20 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnightsbridgeLamp Type
Halogen, LED
Lamp Base
GU10
Voltage Rating
230 V
Length
170 mm
Wattage
2 x 20 W
Country of Origin
China