Knightsbridge Brushed Chrome 1 Gang 13A and USB Socket, 1 Pole Poles, 13A, Type G - British, USB, Indoor Use

RS Stock No.: 256-4904Brand: KnightsbridgeManufacturers Part No.: SFR9919BC
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Brushed Chrome

Switched

Yes

Socket Type

Type G - British, USB

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

13A

Number of Poles

1

Country of Origin

China

Stock information temporarily unavailable.

BD 92.246

BD 92.246 Each (Exc. Vat)

BD 101.471

BD 101.471 Each (inc. VAT)

Knightsbridge Brushed Chrome 1 Gang 13A and USB Socket, 1 Pole Poles, 13A, Type G - British, USB, Indoor Use

BD 92.246

BD 92.246 Each (Exc. Vat)

BD 101.471

BD 101.471 Each (inc. VAT)

Knightsbridge Brushed Chrome 1 Gang 13A and USB Socket, 1 Pole Poles, 13A, Type G - British, USB, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Brushed Chrome

Switched

Yes

Socket Type

Type G - British, USB

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

13A

Number of Poles

1

Country of Origin

China