Technical Document
Specifications
Brand
KnipexNumber of Key Profiles
7
Capacity
5 → 11 mm
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Nickel Plated
Distrelec Product Id
18067276
Country of Origin
Germany
BD 13.750
BD 13.750 Each (Exc. Vat)
BD 15.125
BD 15.125 Each (inc. VAT)
1
BD 13.750
BD 13.750 Each (Exc. Vat)
BD 15.125
BD 15.125 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexNumber of Key Profiles
7
Capacity
5 → 11 mm
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Nickel Plated
Distrelec Product Id
18067276
Country of Origin
Germany