Knipex 4-Piece Plier Set, Flat, Straight Tip, 335 mm Overall

RS Stock No.: 267-8474Brand: KnipexManufacturers Part No.: 00 20 01 V17
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Tip Style

Flat, Straight

Material

Special Quality Tool Steel, Pore Foam

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

335 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 88.490

BD 88.490 Each (Exc. Vat)

BD 97.339

BD 97.339 Each (inc. VAT)

Knipex 4-Piece Plier Set, Flat, Straight Tip, 335 mm Overall

BD 88.490

BD 88.490 Each (Exc. Vat)

BD 97.339

BD 97.339 Each (inc. VAT)

Knipex 4-Piece Plier Set, Flat, Straight Tip, 335 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Tip Style

Flat, Straight

Material

Special Quality Tool Steel, Pore Foam

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

335 mm

Country of Origin

Germany