Knipex 8-Piece Circlip Plier Set, 12 in Overall

Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
8
Material
Chrome Vanadium Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
12 in
Distrelec Product Id
30401817
Country of Origin
Germany
Product details
8 Piece Circlip Plier Set
Professional, high quality circlip plier set for both internal and external circlip fitting.
Forged, solid construction with polished head
Solid non-slip tips for reliable working
Chrome Vanadium Steel construction
Oil hardened and tempered
PVC plastic coated non slip handles
Kit Contents:
12 → 25mm Internal Straight Circlip Pliers (44 11 J1)
19 → 60mm Internal Straight Circlip Pliers (44 11 J2)
12 → 25mm Internal 90° Circlip Pliers (44 21 J11)
19 → 60mm Internal 90° Circlip Pliers (44 21 J21)
10 → 25mm External Straight Circlip Pliers (46 11 A1)
19 → 60mm External Straight Circlip Pliers (46 11 A2)
10 → 25mm External 90° Circlip Pliers (46 21 A11)
19 → 60mm External 90° Circlip Pliers (46 21 A21)
BD 80.360
BD 80.360 Each (Exc. Vat)
BD 88.396
BD 88.396 Each (inc. VAT)
1
BD 80.360
BD 80.360 Each (Exc. Vat)
BD 88.396
BD 88.396 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
8
Material
Chrome Vanadium Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
12 in
Distrelec Product Id
30401817
Country of Origin
Germany
Product details
8 Piece Circlip Plier Set
Professional, high quality circlip plier set for both internal and external circlip fitting.
Forged, solid construction with polished head
Solid non-slip tips for reliable working
Chrome Vanadium Steel construction
Oil hardened and tempered
PVC plastic coated non slip handles
Kit Contents:
12 → 25mm Internal Straight Circlip Pliers (44 11 J1)
19 → 60mm Internal Straight Circlip Pliers (44 11 J2)
12 → 25mm Internal 90° Circlip Pliers (44 21 J11)
19 → 60mm Internal 90° Circlip Pliers (44 21 J21)
10 → 25mm External Straight Circlip Pliers (46 11 A1)
19 → 60mm External Straight Circlip Pliers (46 11 A2)
10 → 25mm External 90° Circlip Pliers (46 21 A11)
19 → 60mm External 90° Circlip Pliers (46 21 A21)