Knipex 00 20 12 V04 Slotted; Pozidriv; Phillips Insulated Screwdriver Set, 6-Piece
RS Stock No.: 176-4160Brand: KnipexManufacturers Part No.: 00 20 12 V04Distrelec Article No.: 30116782

Technical Document
Specifications
Brand
KnipexScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Slotted; Pozidriv; Phillips
ESD Safe
No
Tip Size
2.5 mm, 4 mm, PH1, PH2, PZ1, PZ2
VDE/1000V Approved
Yes
Country of Origin
Germany
BD 39.017
BD 39.017 Each (Exc. Vat)
BD 42.919
BD 42.919 Each (inc. VAT)
Knipex 00 20 12 V04 Slotted; Pozidriv; Phillips Insulated Screwdriver Set, 6-Piece
1
BD 39.017
BD 39.017 Each (Exc. Vat)
BD 42.919
BD 42.919 Each (inc. VAT)
Knipex 00 20 12 V04 Slotted; Pozidriv; Phillips Insulated Screwdriver Set, 6-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Slotted; Pozidriv; Phillips
ESD Safe
No
Tip Size
2.5 mm, 4 mm, PH1, PH2, PZ1, PZ2
VDE/1000V Approved
Yes
Country of Origin
Germany