Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 3-Piece Plier Set, VDE/1000V, 320 mm Overall

RS Stock No.: 186-5527Brand: KnipexManufacturers Part No.: 00 20 12
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

VDE/1000V Approved

Yes

Number of Pieces

3

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

320 mm

Country of Origin

Germany

You may be interested in
Knipex 3 Piece Tool Kit
BD 64.481Each (Exc. Vat)
Stock information temporarily unavailable.

BD 52.943

BD 52.943 Each (Exc. Vat)

BD 58.237

BD 58.237 Each (inc. VAT)

Knipex 3-Piece Plier Set, VDE/1000V, 320 mm Overall

BD 52.943

BD 52.943 Each (Exc. Vat)

BD 58.237

BD 58.237 Each (inc. VAT)

Knipex 3-Piece Plier Set, VDE/1000V, 320 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex 3 Piece Tool Kit
BD 64.481Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

VDE/1000V Approved

Yes

Number of Pieces

3

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

320 mm

Country of Origin

Germany

You may be interested in
Knipex 3 Piece Tool Kit
BD 64.481Each (Exc. Vat)