Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 220mm x 550mm x 175mm

RS Stock No.: 267-8495Brand: KnipexManufacturers Part No.: 00 21 07 LEDistrelec Article No.: 30422866
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Reinforced Polyester Fabric

Length

220mm

Width

550mm

Height

175mm

Shoulder Strap

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

BD 44.195

BD 44.195 Each (Exc. Vat)

BD 48.615

BD 48.615 Each (inc. VAT)

Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 220mm x 550mm x 175mm

BD 44.195

BD 44.195 Each (Exc. Vat)

BD 48.615

BD 48.615 Each (inc. VAT)

Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 220mm x 550mm x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Reinforced Polyester Fabric

Length

220mm

Width

550mm

Height

175mm

Shoulder Strap

Yes

Country of Origin

Poland