Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 290mm x 410mm x 60mm

RS Stock No.: 267-8498Brand: KnipexManufacturers Part No.: 00 21 11 LE
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Reinforced Polyester Fabric

Length

290mm

Width

410mm

Height

60mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 36.278

BD 36.278 Each (Exc. Vat)

BD 39.906

BD 39.906 Each (inc. VAT)

Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 290mm x 410mm x 60mm

BD 36.278

BD 36.278 Each (Exc. Vat)

BD 39.906

BD 39.906 Each (inc. VAT)

Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 290mm x 410mm x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Reinforced Polyester Fabric

Length

290mm

Width

410mm

Height

60mm

Shoulder Strap

Yes

Country of Origin

China