Knipex L-BOXX® Plastic Tool Case, 445 x 358 x 152mm

Technical Document
Specifications
Brand
KnipexMaterial
Plastic
Box Type
Tool Box
Length
445mm
Width
358mm
Height
151mm
Dimensions
445 x 358 x 152mm
Lock Type
Interlocking
Tray Type
General Purpose
Colour
Red
Weight
2.57kg
Range
L-BOXX®
Tools Included
No
Distrelec Product Id
30162003
Country of Origin
Germany
BD 60.816
BD 60.816 Each (Exc. Vat)
BD 66.898
BD 66.898 Each (inc. VAT)
1
BD 60.816
BD 60.816 Each (Exc. Vat)
BD 66.898
BD 66.898 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexMaterial
Plastic
Box Type
Tool Box
Length
445mm
Width
358mm
Height
151mm
Dimensions
445 x 358 x 152mm
Lock Type
Interlocking
Tray Type
General Purpose
Colour
Red
Weight
2.57kg
Range
L-BOXX®
Tools Included
No
Distrelec Product Id
30162003
Country of Origin
Germany