Technical Document
Specifications
Brand
KnipexMaterial
ABS, Aluminium
Box Type
Tool Case
Length
480mm
Width
370mm
Height
310mm
Dimensions
480 x 370 x 180mm
Lock Type
Key
Tray Type
General Purpose
Colour
Black
Weight
4.5kg
Range
Vision24
Tools Included
No
Country of Origin
Romania
Stock information temporarily unavailable.
BD 172.354
BD 172.354 Each (Exc. Vat)
BD 189.589
BD 189.589 Each (inc. VAT)
Knipex Vision24 ABS, Aluminium Tool Case, 480 x 370 x 180mm
1
BD 172.354
BD 172.354 Each (Exc. Vat)
BD 189.589
BD 189.589 Each (inc. VAT)
Knipex Vision24 ABS, Aluminium Tool Case, 480 x 370 x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexMaterial
ABS, Aluminium
Box Type
Tool Case
Length
480mm
Width
370mm
Height
310mm
Dimensions
480 x 370 x 180mm
Lock Type
Key
Tray Type
General Purpose
Colour
Black
Weight
4.5kg
Range
Vision24
Tools Included
No
Country of Origin
Romania