Knipex Tool Kit

RS Stock No.: 272-8857Brand: KnipexManufacturers Part No.: 00 21 33 LE
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Case

Material

Polypropylene

Length

350mm

Width

350mm

Height

225mm

Shoulder Strap

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 341.055

BD 341.055 Each (Exc. Vat)

BD 375.161

BD 375.161 Each (inc. VAT)

Knipex Tool Kit

BD 341.055

BD 341.055 Each (Exc. Vat)

BD 375.161

BD 375.161 Each (inc. VAT)

Knipex Tool Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Case

Material

Polypropylene

Length

350mm

Width

350mm

Height

225mm

Shoulder Strap

No

Country of Origin

Germany