Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Robust23 Polypropylene Tool Case, 470 x 370 x 190mm

RS Stock No.: 267-8509Brand: KnipexManufacturers Part No.: 00 21 35 LE
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

Polypropylene

Box Type

Tool Case

Length

370mm

Width

470mm

Height

190mm

Dimensions

470 x 370 x 190mm

Lock Type

Padlock, Toggle clip

Tray Type

Heavy Duty

Colour

Black

Weight

4.8kg

Range

Robust23

Tools Included

No

Country of Origin

China

Stock information temporarily unavailable.

BD 188.463

BD 188.463 Each (Exc. Vat)

BD 207.309

BD 207.309 Each (inc. VAT)

Knipex Robust23 Polypropylene Tool Case, 470 x 370 x 190mm

BD 188.463

BD 188.463 Each (Exc. Vat)

BD 207.309

BD 207.309 Each (inc. VAT)

Knipex Robust23 Polypropylene Tool Case, 470 x 370 x 190mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

Polypropylene

Box Type

Tool Case

Length

370mm

Width

470mm

Height

190mm

Dimensions

470 x 370 x 190mm

Lock Type

Padlock, Toggle clip

Tray Type

Heavy Duty

Colour

Black

Weight

4.8kg

Range

Robust23

Tools Included

No

Country of Origin

China