Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530mm x 217mm x 549mm

RS Stock No.: 242-568Brand: KnipexManufacturers Part No.: 00 21 50 S
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Synthetic Fibre

Length

530mm

Width

217mm

Height

549mm

Shoulder Strap

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 461.400

BD 461.400 1 Set (Exc. Vat)

BD 507.540

BD 507.540 1 Set (inc. VAT)

Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530mm x 217mm x 549mm

BD 461.400

BD 461.400 1 Set (Exc. Vat)

BD 507.540

BD 507.540 1 Set (inc. VAT)

Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530mm x 217mm x 549mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Synthetic Fibre

Length

530mm

Width

217mm

Height

549mm

Shoulder Strap

Yes

Country of Origin

Germany