Technical Document
Specifications
Brand
KnipexBag Type
Tool Bag
Material
Synthetic Fibre
Length
150mm
Width
250mm
Height
370mm
Shoulder Strap
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
BD 82.676
BD 82.676 Each (Exc. Vat)
BD 90.944
BD 90.944 Each (inc. VAT)
Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150mm x 250mm x 370mm
1
BD 82.676
BD 82.676 Each (Exc. Vat)
BD 90.944
BD 90.944 Each (inc. VAT)
Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150mm x 250mm x 370mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexBag Type
Tool Bag
Material
Synthetic Fibre
Length
150mm
Width
250mm
Height
370mm
Shoulder Strap
Yes
Country of Origin
Poland