Knipex Combination Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 500-1395Brand: KnipexManufacturers Part No.: 02 02 180Distrelec Article No.: 18052938
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2,5 mm Piano Wire: 2 mm Stranded Wire: 11,5 mm

Overall Length

180 mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052938

Country of Origin

Germany

Product details

Power combination pliers

Combination pliers to endure the greatest continuous stress
35% less force required thanks to improved lever ratios
Long cutting edges for all wires, even thick cables
Cutting edges inductive hardened, 64 HRc
High quality special tool steel, oil-hardened and tempered, head polished
High quality special tool steel, oil-hardened and tempered, head polished

Stock information temporarily unavailable.

BD 14.130

BD 14.130 Each (Exc. Vat)

BD 15.543

BD 15.543 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip

BD 14.130

BD 14.130 Each (Exc. Vat)

BD 15.543

BD 15.543 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2,5 mm Piano Wire: 2 mm Stranded Wire: 11,5 mm

Overall Length

180 mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052938

Country of Origin

Germany

Product details

Power combination pliers

Combination pliers to endure the greatest continuous stress
35% less force required thanks to improved lever ratios
Long cutting edges for all wires, even thick cables
Cutting edges inductive hardened, 64 HRc
High quality special tool steel, oil-hardened and tempered, head polished
High quality special tool steel, oil-hardened and tempered, head polished