Knipex Combination Pliers, 200 mm Overall, Straight Tip

RS Stock No.: 500-1367Brand: KnipexManufacturers Part No.: 02 02 200Distrelec Article No.: 18052995
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

Hard Wire: 2,8 mm Piano Wire: 2,2 mm Stranded Wire: 13 mm

Overall Length

200 mm

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052995

Country of Origin

Germany

Product details

Power combination pliers

Combination pliers to endure the greatest continuous stress
35% less force required thanks to improved lever ratios
Long cutting edges for all wires, even thick cables
Cutting edges inductive hardened, 64 HRc
High quality special tool steel, oil-hardened and tempered, head polished
High quality special tool steel, oil-hardened and tempered, head polished

You may be interested in
Stock information temporarily unavailable.

BD 15.714

BD 15.714 Each (Exc. Vat)

BD 17.285

BD 17.285 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip

BD 15.714

BD 15.714 Each (Exc. Vat)

BD 17.285

BD 17.285 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

Hard Wire: 2,8 mm Piano Wire: 2,2 mm Stranded Wire: 13 mm

Overall Length

200 mm

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052995

Country of Origin

Germany

Product details

Power combination pliers

Combination pliers to endure the greatest continuous stress
35% less force required thanks to improved lever ratios
Long cutting edges for all wires, even thick cables
Cutting edges inductive hardened, 64 HRc
High quality special tool steel, oil-hardened and tempered, head polished
High quality special tool steel, oil-hardened and tempered, head polished

You may be interested in