Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 225 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 297-1881Brand: KnipexManufacturers Part No.: 02 07 225
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 3 mm; Piano Wire: 2.5 mm; Standard Wire: 14 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Country of Origin

Germany

Product details

High Leverage Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10,000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 63HRC
Serrated, highgrade tool steel, chrome plated jaw
Plastic-dipped grip

Approvals

VDE

Standards

EN 60900; DIN ISO 5746

Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 225 mm Overall, Straight Tip, VDE/1000V

P.O.A.

Knipex Combination Pliers, 225 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 3 mm; Piano Wire: 2.5 mm; Standard Wire: 14 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Country of Origin

Germany

Product details

High Leverage Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10,000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 63HRC
Serrated, highgrade tool steel, chrome plated jaw
Plastic-dipped grip

Approvals

VDE

Standards

EN 60900; DIN ISO 5746