Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 160 mm Overall, Straight Tip

RS Stock No.: 267-8533Brand: KnipexManufacturers Part No.: 03 01 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Cutting Capacity

10 mm

Overall Length

160 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 8.239

BD 8.239 Each (Exc. Vat)

BD 9.063

BD 9.063 Each (inc. VAT)

Knipex Combination Pliers, 160 mm Overall, Straight Tip

BD 8.239

BD 8.239 Each (Exc. Vat)

BD 9.063

BD 9.063 Each (inc. VAT)

Knipex Combination Pliers, 160 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Cutting Capacity

10 mm

Overall Length

160 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in