Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 247-3255Brand: KnipexManufacturers Part No.: 03 02 180Distrelec Article No.: 11035664
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Special Quality Tool Steel

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

11035664

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 11.666

BD 11.666 Each (Exc. Vat)

BD 12.833

BD 12.833 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip

BD 11.666

BD 11.666 Each (Exc. Vat)

BD 12.833

BD 12.833 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Special Quality Tool Steel

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

11035664

Country of Origin

Germany

You may be interested in