Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex Combination Pliers, 210 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 267-6918Brand: KnipexManufacturers Part No.: 03 07 200
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

13 mm

Overall Length

210 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 19.593

BD 19.593 Each (Exc. Vat)

BD 21.552

BD 21.552 Each (inc. VAT)

Knipex Combination Pliers, 210 mm Overall, Straight Tip, VDE/1000V

BD 19.593

BD 19.593 Each (Exc. Vat)

BD 21.552

BD 21.552 Each (inc. VAT)

Knipex Combination Pliers, 210 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

13 mm

Overall Length

210 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in