Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 145 mm Overall, Straight Tip

RS Stock No.: 124-5814Brand: KnipexManufacturers Part No.: 08 25 145Distrelec Article No.: 30051674
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm

Overall Length

145 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Distrelec Product Id

30051674

Country of Origin

Germany

Product details

Knipex Pointed Combination Pliers

The reliable and diverse combination pliers when out and about

Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
Gripping surfaces with special convex contour on one side for secure gripping of flat parts
Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
Easy cutting thanks to the high leverage joint
With cutting edges for soft, medium-hard and hard wire
Forged from special high grade tool steel, manifold oil-hardened

Stock information temporarily unavailable.

BD 16.764

BD 16.764 Each (Exc. Vat)

BD 18.440

BD 18.440 Each (inc. VAT)

Knipex Combination Pliers, 145 mm Overall, Straight Tip

BD 16.764

BD 16.764 Each (Exc. Vat)

BD 18.440

BD 18.440 Each (inc. VAT)

Knipex Combination Pliers, 145 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm

Overall Length

145 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Distrelec Product Id

30051674

Country of Origin

Germany

Product details

Knipex Pointed Combination Pliers

The reliable and diverse combination pliers when out and about

Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
Gripping surfaces with special convex contour on one side for secure gripping of flat parts
Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
Easy cutting thanks to the high leverage joint
With cutting edges for soft, medium-hard and hard wire
Forged from special high grade tool steel, manifold oil-hardened