Knipex 25185 Combination Pliers, 185 mm Overall, Straight Tip

RS Stock No.: 272-8872Brand: KnipexManufacturers Part No.: 08 25 185
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

25 mm2

Overall Length

185 mm

Tip Style

Straight

ESD Safe

No

Material

Tool Steel

Model Number

25185

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 123.519

BD 123.519 1 Box of 6 (Exc. Vat)

BD 135.871

BD 135.871 1 Box of 6 (inc. VAT)

Knipex 25185 Combination Pliers, 185 mm Overall, Straight Tip

BD 123.519

BD 123.519 1 Box of 6 (Exc. Vat)

BD 135.871

BD 135.871 1 Box of 6 (inc. VAT)

Knipex 25185 Combination Pliers, 185 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

25 mm2

Overall Length

185 mm

Tip Style

Straight

ESD Safe

No

Material

Tool Steel

Model Number

25185

Non Sparking

No

Height Safe

No

Country of Origin

Germany