Technical Document
Specifications
Brand
KnipexCable Type
Multicore
Stripping Range
0,03mm², 0,09mm², 0,14mm², 0,38mm², 0,57mm², 1mm², 1,5mm², 2,08mm²
Minimum Size
0.03mm
Maximum Size
2.08mm
Overall Length
195 mm
Series
12 12 02
Country of Origin
Germany
BD 83.138
BD 83.138 Each (Exc. Vat)
BD 91.452
BD 91.452 Each (inc. VAT)
Knipex 12 12 02 Series Precision Insulation Stripper, 0.03mm Min, 2.08mm Max, 195 mm Overall
1
BD 83.138
BD 83.138 Each (Exc. Vat)
BD 91.452
BD 91.452 Each (inc. VAT)
Knipex 12 12 02 Series Precision Insulation Stripper, 0.03mm Min, 2.08mm Max, 195 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexCable Type
Multicore
Stripping Range
0,03mm², 0,09mm², 0,14mm², 0,38mm², 0,57mm², 1mm², 1,5mm², 2,08mm²
Minimum Size
0.03mm
Maximum Size
2.08mm
Overall Length
195 mm
Series
12 12 02
Country of Origin
Germany