Technical Document
Specifications
Brand
KnipexAccessory Type
Set of spare jaws
For Use With
Self-Adjusting Insulation Strippers (12 40 200)
Series
12 40
Country of Origin
Germany
Product details
Wire strippers, self-adjusting
No splaying or damage to the wire
scale when setting the stripping length,
total length 200 mm,
easily interchangeable blades and clamping jaws
Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.
Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2.
BD 2.354
BD 2.354 Each (Exc. Vat)
BD 2.589
BD 2.589 Each (inc. VAT)
1
BD 2.354
BD 2.354 Each (Exc. Vat)
BD 2.589
BD 2.589 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexAccessory Type
Set of spare jaws
For Use With
Self-Adjusting Insulation Strippers (12 40 200)
Series
12 40
Country of Origin
Germany
Product details
Wire strippers, self-adjusting
No splaying or damage to the wire
scale when setting the stripping length,
total length 200 mm,
easily interchangeable blades and clamping jaws
Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.
Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2.