Knipex Drawing tool, 8mm Min, 13mm Max, 125 mm Overall
RS Stock No.: 267-6982Brand: KnipexManufacturers Part No.: 16 85 125 SBDistrelec Article No.: 11035731

Technical Document
Specifications
Brand
KnipexCable Type
Round Cable
Stripping Range
8 → 13mm
Minimum Size
8mm
Maximum Size
13mm
Overall Length
125 mm
Distrelec Product Id
11035731
Country of Origin
Germany
Stock information temporarily unavailable.
BD 27.170
BD 27.170 Each (Exc. Vat)
BD 29.887
BD 29.887 Each (inc. VAT)
Knipex Drawing tool, 8mm Min, 13mm Max, 125 mm Overall
1
BD 27.170
BD 27.170 Each (Exc. Vat)
BD 29.887
BD 29.887 Each (inc. VAT)
Knipex Drawing tool, 8mm Min, 13mm Max, 125 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexCable Type
Round Cable
Stripping Range
8 → 13mm
Minimum Size
8mm
Maximum Size
13mm
Overall Length
125 mm
Distrelec Product Id
11035731
Country of Origin
Germany