Knipex 16 95 01 SB Series ErgoStrip® Universal stripping tool, 0.2mm Min, 4mm Max, 135 mm Overall

RS Stock No.: 124-5812Brand: KnipexManufacturers Part No.: 16 95 01 SBDistrelec Article No.: 30051680
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Coaxial cables, data cables, round cables and standard waterproof cables

Stripping Range

0,2mm², 0,3mm², 0,8mm², 1,5mm², 2,5mm², 4,0mm² / 4,5 → 7,5mm

Minimum Size

0.2 mm², 4.8 mm², 8mm

Maximum Size

4 mm², 7.5 mm², 13mm

Overall Length

135 mm

Series

16 95 01 SB

Distrelec Product Id

30051680

Country of Origin

Germany

Product details

Knipex ErgoStrip-Universal Dismantling Tool

For a fast, precise dismantling and stripping of all common round and damp-proof installation cables, data cables and coaxial cables

Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
Conical, slimmed down tool ends for better access in confined areas
Simplified insertion of single wires for stripping using location ridges
Opening spring and locking device
Concealed cutter in overhanging thumb rest on the side for convenient lengthwise
Housing made from stable glass fibre reinforced plastic

You may be interested in
Stock information temporarily unavailable.

BD 23.424

BD 23.424 Each (Exc. Vat)

BD 25.766

BD 25.766 Each (inc. VAT)

Knipex 16 95 01 SB Series ErgoStrip® Universal stripping tool, 0.2mm Min, 4mm Max, 135 mm Overall

BD 23.424

BD 23.424 Each (Exc. Vat)

BD 25.766

BD 25.766 Each (inc. VAT)

Knipex 16 95 01 SB Series ErgoStrip® Universal stripping tool, 0.2mm Min, 4mm Max, 135 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Cable Type

Coaxial cables, data cables, round cables and standard waterproof cables

Stripping Range

0,2mm², 0,3mm², 0,8mm², 1,5mm², 2,5mm², 4,0mm² / 4,5 → 7,5mm

Minimum Size

0.2 mm², 4.8 mm², 8mm

Maximum Size

4 mm², 7.5 mm², 13mm

Overall Length

135 mm

Series

16 95 01 SB

Distrelec Product Id

30051680

Country of Origin

Germany

Product details

Knipex ErgoStrip-Universal Dismantling Tool

For a fast, precise dismantling and stripping of all common round and damp-proof installation cables, data cables and coaxial cables

Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
Conical, slimmed down tool ends for better access in confined areas
Simplified insertion of single wires for stripping using location ridges
Opening spring and locking device
Concealed cutter in overhanging thumb rest on the side for convenient lengthwise
Housing made from stable glass fibre reinforced plastic

You may be interested in