Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 16 95 02 SB Series ErgoStrip® Universal stripping tool, 0.2 mm² Min, 135 mm Overall

RS Stock No.: 176-4174Brand: KnipexManufacturers Part No.: 16 95 02 SBDistrelec Article No.: 30116786
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Coaxial cables, data cables, round cables and standard waterproof cables

Stripping Range

0,2mm², 0,3mm², 0,8mm², 1,5mm², 2,5mm², 4,0mm² / 4,5 → 7,5mm

Minimum Size

0.2 mm²

Overall Length

135 mm

Series

16 95 02 SB

Distrelec Product Id

30116786

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.710

BD 23.710 Each (Exc. Vat)

BD 26.081

BD 26.081 Each (inc. VAT)

Knipex 16 95 02 SB Series ErgoStrip® Universal stripping tool, 0.2 mm² Min, 135 mm Overall

BD 23.710

BD 23.710 Each (Exc. Vat)

BD 26.081

BD 26.081 Each (inc. VAT)

Knipex 16 95 02 SB Series ErgoStrip® Universal stripping tool, 0.2 mm² Min, 135 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Coaxial cables, data cables, round cables and standard waterproof cables

Stripping Range

0,2mm², 0,3mm², 0,8mm², 1,5mm², 2,5mm², 4,0mm² / 4,5 → 7,5mm

Minimum Size

0.2 mm²

Overall Length

135 mm

Series

16 95 02 SB

Distrelec Product Id

30116786

Country of Origin

Germany